GOODWORK KBU1010
| Manufacturer |
GOODWORK
Asian Brands |
| MPN | KBU1010 |
| LCSC Part # | C5807951 |
| Packaging | KBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 10A KBU |
| Description | Bridge Rectifier 1kV 10A Through Hole KBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GOODWORK | |
| Packaging | KBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
306
306
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4004 $ 0.3404 | $ 0.34 |
10+ | $ 0.3139 $ 0.2669 | $ 2.67 |
30+ | $ 0.2768 $ 0.2353 | $ 7.06 |
100+ | $ 0.2319 $ 0.1972 | $ 19.72 |
400+ | $ 0.2118 $ 0.1801 | $ 72.04 |
800+ | $ 0.1995 $ 0.1696 | $ 135.68 |
Standard Packaging 400/Full
Box | ||
Better price for more quantity?
$