Images are for reference only
EDA Models

GOODWORK 2L-MMBT5401

Manufacturer
GOODWORK
Asian Brands
Mfr. Part #
2L-MMBT5401
LCSC Part #
C5807903
Package
SOT-23
Customer #
Key Attributes
TRANS NPN 160V 600mA SOT-23
Description
Bipolar (BJT) Transistor NPN 160V 600mA 300mW Surface Mount SOT-23
Datasheet pdf icon GOODWORK 2L-MMBT5401

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors
Manufacturer GOODWORK
Package SOT-23
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8541210000
USHTS 8541210095
TARIC 8541210000
CAHTS 8541210000
BRHTS 85412199
INHTS 85412100
MXHTS 8541.21.01

Related Resources

Type Link
Datasheet pdf icon GOODWORK 2L-MMBT5401
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
50+
$ 0.0146 $ 0.0139 $ 0.70
500+
$ 0.0117 $ 0.0112 $ 5.60
3,000+
$ 0.0086 $ 0.0082 $ 24.60
6,000+
$ 0.0077 $ 0.0074 $ 44.40
30,000+
$ 0.0068 $ 0.0065 $ 195.00
45,000+
$ 0.0063 $ 0.0060 $ 270.00
Standard Packaging 3000/Full Reel