LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-128-07-G-D product image
Images for reference only

Samtec TSW-128-07-G-D

Manufacturer
MPN
TSW-128-07-G-D
LCSC Part #
C5807651
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole 2.54mm Gold 56P -55℃~+125℃ Black 2 2.54mm Through Hole,P=2.54mm Headers, Male Pins RoHS
DatasheetSamtec TSW-128-07-G-D
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0008$ 8.00
200+$ 3.192$ 638.40
500+$ 3.0867$ 1543.35
1,000+$ 3.034$ 3034.00
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Contact PlatingGold
Number of PINs56P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.