LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3411EMS#PBF product image
  • LTC3411EMS#PBF thumbnail 1
  • LTC3411EMS#PBF thumbnail 2
  • LTC3411EMS#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3411EMS#PBFRoHS

Manufacturer
MPN
LTC3411EMS#PBF
LCSC Part #
C580722
Packaging
MSOP-10
Customer #
Key Attributes
1.25A,4MHz,Synchronous Step-Down DC/DC Converter
Datasheetpdf iconADI LTC3411EMS#PBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7436$ 7.74
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-10
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Frequency synchronization;Light load efficient mode;External compensation;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.625V~5.5V
Switch tube (built-in/external)Built-in
Output Current1.25A
Output Voltage800mV~5V
Quiescent Current60uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LTC3411 is a constant frequency, synchronous, step - down DC/DC converter. Intended for medium power applications, it operates from a 2.63V to 5.5V input voltage range and has a user configurable operating frequency up to 4MHz, allowing the use of tiny, low cost capacitors and inductors 2mm or less in height. The output voltage is adjustable from 0.8 to 5. Internal synchronous 0.11Ω power switches with 1.6A peak current ratings provide high efficiency. The LTC3411’s current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. The LTC3411 can be configured for automatic power saving Burst Mode operation to reduce gate charge losses when the load current drops below the level required for continuous operation. For reduced noise and RF interference, the SYNC/MODE pin can be configured to skip pulses or provide forced continuous operation. To further maximize battery life, the P - channel MOSFET is turned on continuously in dropout (100% duty cycle) with a low quiescent current of 60μA. In shutdown, the device draws <1μA.

Features

AI Translation
  • Small 10 - Lead MSOP or DFN Package Uses Tiny Capacitors and Inductor
  • High Frequency Operation: Up to 4MHz
  • High Switch Current: 1.6A
  • Low RDS(ON) Internal Switches: 0.110Ω
  • High Efficiency: Up to 95%
  • Stable with Ceramic Capacitors
  • Current Mode Operation for Excellent Line and Load Transient Response
  • Short - Circuit Protected
  • Low Dropout Operation: 100% Duty Cycle
  • Low Shutdown Current: IQ ≤ 1μA
  • Low Quiescent Current: 60μA
  • Output Voltages from 0.8 to 5V Selectable
  • Burst Mode Operation
  • Synchronizable to External Clock

Applications

AI Translation
  • Notebook Computers
  • Digital Cameras
  • Cellular Phones
  • Handheld Instruments
  • Board Mounted Power Supplies