LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3200ES6-5#TRMPBF product image
  • LTC3200ES6-5#TRMPBF thumbnail 1
  • LTC3200ES6-5#TRMPBF thumbnail 2
  • LTC3200ES6-5#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3200ES6-5#TRMPBFRoHS

Manufacturer
MPN
LTC3200ES6-5#TRMPBF
LCSC Part #
C580700
Packaging
TSOT-23-6L
Customer #
Key Attributes
LOGY Low Noise, Regulated Charge Pump DC/DC Converters
Datasheetpdf iconADI LTC3200ES6-5#TRMPBF
In-Stock: 23
23 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.764$ 5.76
10+$ 4.972$ 49.72
30+$ 4.5003$ 135.01
100+$ 4.0238$ 402.38
500+$ 3.8042$ 1902.10
1,000+$ 3.705$ 3705.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingTSOT-23-6L
Operating Temperature-40℃~+85℃
Functionboost converter
Frequency - Switching2MHz
FeaturesSoft-start;Low ripple / low noise architecture;Load disconnect;Output short-circuit protection
Operating Voltage2.7V~4.5V
Output Voltage4.8V~5.2V
Output Current100mA
Energy Efficiency80%

Introduction

AI Translation

The LTC3200/LTC3200-5 are low noise, constant frequency switched capacitor voltage doublers. They produce a regulated output voltage from a 2.7V to 4.5V input with up to 100mA of output current. Low external parts count (one flying capacitor and two small bypass capacitors at VIN and VOUT) make the LTC3200/LTC3200-5 ideally suited for small, battery-powered applications. A new charge-pump architecture maintains constant switching frequency to zero load and reduces both output and input ripple. The LTC3200/LTC3200-5 have thermal shutdown capability and can survive a continuous shortcircuit from VOUT to GND. Built-in soft-start circuitry prevents excessive inrush current during start-up. High switching frequency enables the use of small ceramic capacitors. A low current shutdown feature disconnects the load from VIN and reduces quiescent current to <1µA. The LTC3200 is available in an 8-pin MSOP package and the LTC3200-5 is available in a 6-pin ThinSOT.

Features

AI Translation
  • Low Noise Constant Frequency Operation
  • Output Current: 100mA
  • Available in 8-Pin MSOP (LTC3200) and Low Profile (1mm) 6-Pin ThinSOT (LTC3200-5) Packages
  • 2MHz Switching Frequency
  • Fixed 5V±4% Output (LTC3200-5) or ADJ VIN Range: 2.7V to 4.5V
  • Automatic Soft-Start Reduces Inrush Current
  • No Inductors
  • ICC <1µA in Shutdown

Applications

AI Translation
  • White LED Backlighting
  • Li-Ion Battery Backup Supplies
  • Local 3V to 5V Conversion
  • Smart Card Readers
  • PCMCIA Local 5V Supplies