ADI LTC3119EUFD#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC3119EUFD#TRPBF |
| LCSC Part # | C580693 |
| Package | QFN-28-EP(4x5) |
| Customer # | |
| Key Attributes | 18V, 5A Synchronous Buck-Boost DC/DC Converter |
| Description | 400kHz~2MHz Buck-Boost Adjustable 5A 2.5V~18V 800mV~18V QFN-28-EP(4x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | QFN-28-EP(4x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.6986 | $ 13.70 |
10+ | $ 13.0731 | $ 130.73 |
30+ | $ 11.9887 | $ 359.66 |
100+ | $ 11.044 | $ 1104.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$