ADI LTC3112EDHD#PBF
| Manufacturer | |
| Mfr. Part # | LTC3112EDHD#PBF |
| LCSC Part # | C580678 |
| Package | DFN-16-EP(4x5) |
| Customer # | |
| Key Attributes | 15V, 2.5A Synchronous Buck-Boost DC/DC Converter |
| Description | Buck-Boost Adjustable 2.5A 2.5V~14V DFN-16-EP(4x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | DFN-16-EP(4x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.3089 | $ 10.31 |
10+ | $ 9.9882 | $ 99.88 |
Standard Packaging 73/Full
Tube | ||
Better price for more quantity?
$