LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3025EDC-1#TRPBF product image
Images for reference only

ADI LTC3025EDC-1#TRPBF

Manufacturer
MPN
LTC3025EDC-1#TRPBF
LCSC Part #
C580671
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
500mA Micropower VLDO Linear Regulators
DatasheetADI LTC3025EDC-1#TRPBF
RoHS Compliance1 documents available
Alternative Parts3
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.6506$ 7.65
10+$ 6.6748$ 66.75
30+$ 6.0812$ 182.44
100+$ 5.5819$ 558.19
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDFN-6-EP(2x2)
Output Voltage400mV~3.6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)4uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
FeaturesBuilt-in soft-start;Short Circuit Protection;Over Current Protection;Thermal shutdown;Enable control
Output TypeAdjustable

Introduction

AI Translation

The LTC3025-X is a micropower, VLDO (very low dropout) linear regulator which operates from input voltages as low as 0.9V. The device is capable of supplying 500mA of output current with a typical dropout voltage of only 85mV. A BIAS supply is required to run the internal reference and LDO circuitry while output current comes directly from the IN supply for high efficiency regulation. The LTC3025-1 features an adjustable output with a low 0.4V reference while the LTC3025-2, LTC3025-3, and LTC3025-4 have fixed 1.2V, 1.5V and 1.8V output voltages respectively. The LTC3025-X’s low quiescent current makes it an ideal choice for use in battery-powered systems. For 3-cell NiMH and single cell Li-Ion applications, the BIAS voltage can be supplied directly from the battery while the input can come from a high efficiency buck regulator, providing a high efficiency, low noise output. Other features include high output voltage accuracy, excellent transient response, stability with ultralow ESR ceramic capacitors as small as 1µF, short-circuit and thermal overload protection and output current limiting. The LTC3025-X is available in a tiny, low profile (0.75mm) 6-lead DFN (2mm×2mm) package.

Features

AI Translation
  • Wide Input Voltage Range: 0.9V to 5.5V
  • Stable with Ceramic Capacitors
  • Very Low Dropout: 85mV at 500mA
  • Adjustable Output Range: 0.4V to 3.6V (LTC3025-1)
  • Fixed Output: 1.2V (LTC3025-2), 1.5V (LTC3025-3), 1.8V (LTC3025-4)
  • ±2% Voltage Accuracy over Temperature, Supply and Load
  • Low Noise: 80µVRMS (10Hz to 100kHz)
  • BIAS Voltage Range: 2.5V to 5.5V
  • Fast Transient Recovery
  • Shutdown Disconnects Load from VIN and VBIAS
  • Low Operating Current: IIN = 4µA, IBias = 50µA Typ
  • Low Shutdown Current: IIN = 1µA, IBias = 0.01µA Typ
  • Output Current Limit
  • Thermal Overload Protection
  • Available in 6-Lead (2mm×2mm) DFN Package
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Low Power Handheld Devices
  • Low Voltage Logic Supplies
  • DSP Power Supplies
  • Cellular Phones
  • Portable Electronic Equipment
  • Handheld Medical Instruments
  • Post Regulator for Switching Supply Noise Rejection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC3025IDC-1#TRPBFADIDFN-6-EP(2x2)10$ 6.3832
LTC3025EDC-1#TRMPBFADIDFN-6-EP(2x2)0$ 2.8035
LTC3025IDC-1#TRMPBFADIDFN-6-EP(2x2)0$ 2.8339