LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2909ITS8-5#TRMPBF product image
Images for reference only

ADI LTC2909ITS8-5#TRMPBFRoHS

Manufacturer
MPN
LTC2909ITS8-5#TRMPBF
LCSC Part #
C580638
Packaging
TSOT-23-8
Customer #
Key Attributes
Active Low 3 TSOT-23-8 Supervisors RoHS
Datasheetpdf iconADI LTC2909ITS8-5#TRMPBF
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.4814$ 12.48
10+$ 10.8052$ 108.05
30+$ 9.7829$ 293.49
100+$ 8.9262$ 892.62
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingTSOT-23-8
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage4.425V
Number of Voltages Monitored3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LTC2909 is a dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2909 to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. A third fixed-threshold UVLO monitor on the part’s VCC (also 1.5% accuracy) is available for standard logic supplies. The common reset output has a timeout that may use a preset 200ms, be set by an external capacitor or be disabled. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. The LTC2909 provides a highly versatile, precise, space-conscious, micropower solution for supply monitoring.

Features

AI Translation
  • Two Low Voltage Adjustable Inputs (0.5V)
  • Pin Selectable Input Polarity Allows Negative and OV Monitoring
  • Guaranteed Threshold Accuracy: ±1.5%
  • 6.5V Shunt Regulator for High Voltage Operation
  • Low 50μA Quiescent Current
  • Buffered 1V Reference for Negative Supply Offset
  • Input Glitch Rejection
  • Adjustable Reset Timeout Period
  • Selectable Internal Timeout Saves Components
  • Open-Drain RST Output
  • Accurate UVLO for 2.5V, 3.3V, 5V Systems
  • Ultralow Voltage Reset: VC0=0.5V Guaranteed
  • Space Saving 8-Lead TSOT-23 and 3mm×2mm DFN Packages

Applications

AI Translation
  • Desktop and Notebook Computers
  • Handheld Devices
  • Network Servers
  • Core, I/O Monitor
  • Automotive