LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2850IS8#PBF product image
Images for reference only

ADI LTC2850IS8#PBFRoHS

Manufacturer
MPN
LTC2850IS8#PBF
LCSC Part #
C580606
Packaging
SO-8
Customer #
Key Attributes
20Mbps RS485/RS422 Transceivers
Datasheetpdf iconADI LTC2850IS8#PBF
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3758$ 5.38
10+$ 5.2488$ 52.49
30+$ 5.1642$ 154.93
100+$ 5.0812$ 508.12
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSO-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate20Mbps
Number of Nodes256
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesEnable shutdown;Fail-safe;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current370uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The LTC2850, LTC2851 and LTC2852 are low power, 20Mbps RS485/RS422 transceivers operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus (C-, I-grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand up to ±15KV (human body model) on the transceiver interface pins without latchup or damage.

Features

AI Translation
  • 3.3V Supply Voltage
  • 20Mbps Maximum Data Rate
  • No Damage or Latchup Up to ±15kV HBM
  • High Input Impedance Supports 256 Nodes (C-, I‑Grade)
  • Operation Up to 125°C (H-Grade)
  • Guaranteed Failsafe Receiver Operation Over the Entire Common Mode Range
  • Current Limited Drivers and Thermal Shutdown
  • Delayed Micropower Shutdown: 5μA Maximum (C-, I-Grade)
  • Power Up/Down Glitch-Free Driver Outputs
  • Low Operating Current: 370μA Typical in Receive Mode
  • Compatible with TIA/EIA-485-A Specifications
  • Available in 8-Pin and 10-Pin 3mm × 3mm DFN, 8-Pin and 10-Pin MSOP, and 8-Pin and 14-Pin SO Packages

Applications

AI Translation
  • Low Power RS485/RS422 Transceiver
  • Level Translator
  • Backplane Transceiver