XZT 2N7002
| Manufacturer | XZTAsian Brands |
| MPN | 2N7002 |
| LCSC Part # | C5805790 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 115mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XZT | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 115mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XZT | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 115mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High density cell design for ultra low on-resistance
- Voltage controlled small signal switch
- Rugged and reliable High saturation current capability
Applications
AI Translation
- Load Switch for Portable Devices DC/DC Converter
Not available now
Minimum: 50Multiple: 50Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XZT | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 115mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XZT | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 115mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High density cell design for ultra low on-resistance
- Voltage controlled small signal switch
- Rugged and reliable High saturation current capability
Applications
AI Translation
- Load Switch for Portable Devices DC/DC Converter
C5805790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



