LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XZT BZT52B7V5S product image
  • BZT52B7V5S thumbnail 1
  • BZT52B7V5S thumbnail 2
  • BZT52B7V5S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XZT BZT52B7V5SRoHS

Manufacturer
XZTAsian Brands
MPN
BZT52B7V5S
LCSC Part #
C5805747
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 7.5V 200mW SOD-323
Datasheetpdf iconXZT BZT52B7V5S
In-Stock: 12,800
12,800 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
QtyUnit PriceTotal Amount
50+$ 0.0152$ 0.76
500+$ 0.0118$ 5.90
3,000+$ 0.01$ 30.00
6,000+$ 0.0089$ 53.40
24,000+$ 0.0079$ 189.60
51,000+$ 0.0074$ 377.40
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerXZT
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)1uA@5V
Impedance(Zzt)15Ω
Zener Voltage(Range)7.35V~7.65V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω