LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XZT 1N4148WS product image
  • 1N4148WS thumbnail 1
  • 1N4148WS thumbnail 2
  • 1N4148WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XZT 1N4148WSRoHS

Manufacturer
XZTAsian Brands
MPN
1N4148WS
LCSC Part #
C5805708
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 100V 150mA SOD-323
Datasheetpdf iconXZT 1N4148WS
Not available now
Minimum: 100Multiple: 100Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXZT
PackagingSOD-323
Reverse Recovery Time (trr)4ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@100mA
Reverse Leakage Current (Ir)1uA@75V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified150mA