LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC2600IGN#PBF product image
  • LTC2600IGN#PBF thumbnail 1
  • LTC2600IGN#PBF thumbnail 2
  • LTC2600IGN#PBF thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ADI LTC2600IGN#PBF

Produttore
Cod. Prod.
LTC2600IGN#PBF
Cod. LCSC
C580568
Imballo
SSOP-16-150mil
Numero Cliente
Attr. chiave
Octal Rail-to-Rail DACs
Scheda TecnicaADI LTC2600IGN#PBF
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 2
2 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 45.926$ 45.93
10+$ 44.4773$ 444.77
Package Standard100/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ProduttoreADI
ImballoSSOP-16-150mil
Settling Time10us
Quiescent Current (Iq)550nA
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
FunctionIntegrated buffer;Power-on reset;Power-down mode
Integral non - linearity12LSB
Number of Channels8
Resolution (Bits)16
Interface TypeSPI

Descrizione

Traduzione AI

The LTC2600/LTC2610/LTC2620 are octal 16-, 14- and 12-bit, 2.5V- to- 5.5V rail-to-rail voltage-output DACs in 16-lead narrow SSOP and 20-lead 4mm × 5mm QFN packages. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive, crosstalk and load regulation in single-supply, voltage-output multiples. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisychain capability and a hardware CLR function are included. The LTC2600/LTC2610/LTC2620 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale; and after power-up, they stay at zero-scale until a valid write and update take place.

Caratteristiche

Traduzione AI
  • Smallest Pin-Compatible Octal DACs: LTC2600: 16 Bits LTC2610: 14 Bits LTC2620: 12 Bits
  • Guaranteed 16-Bit Monotonic Over Temperature
  • Wide 2.5V to 5.5V Supply Range
  • Low Power Operation: 250μA per DAC at 3V
  • Individual Channel Power-Down to 1μA, Max
  • Ultralow Crosstalk Between DACs (< 10μV)
  • High Rail-to-Rail Output Drive (±15mA, Min)
  • Double-Buffered Digital Inputs
  • Pin-Compatible 10-/8-Bit Versions (LTC1660/LTC1665)
  • Tiny 16-Lead Narrow SSOP and 20-Lead 4mm × 5mm QFN Packages

Applicazioni

Traduzione AI
  • Mobile Communications
  • Process Control and Industrial Automation
  • Instrumentation
  • Automatic Test Equipment