NTE Electronics MRC370V2
| Manufacturer | |
| MPN | MRC370V2 |
| LCSC Part # | C5805261 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2uF 370V -40℃~+70℃ ±6% Through Hole Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Capacitance | 2uF | |
| Voltage Rating | 370V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±6% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Capacitance | 2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 370V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±6% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.0395 | $ 16.04 |
| 200+ | $ 6.4007 | $ 1280.14 |
| 500+ | $ 6.187 | $ 3093.50 |
| 1,000+ | $ 6.0809 | $ 6080.90 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Capacitance | 2uF | |
| Voltage Rating | 370V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±6% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Capacitance | 2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 370V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±6% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C878BF24200AA4J | KEMET | Through Hole | 10 | $ 10.2286 | ||
| MRC440V2 | NTE Electronics | Through Hole | 0 | $ 14.8505 | ||
| MKP1847520444P4 | VISHAY | Through Hole | 0 | $ 9.9323 | ||
| B33331V7205J080 | TDK | Through Hole | 0 | $ 1.8016 | ||
| C274ACF4200LF0J | KEMET | Through Hole | 0 | $ 3.3489 | ||
| 274AC24200SB0J | KEMET | Through Hole | 0 | $ 2.1395 | ||
| C274AC24200AA0J | KEMET | Through Hole | 0 | $ 1.342 | ||
| C274AC34200SA0J | KEMET | Through Hole | 0 | $ 2.2166 | ||
| 276CC24200AA0J | KEMET | Through Hole | 0 | $ 1.339 | ||
| C274ACF4200SA0J | KEMET | Through Hole | 0 | $ 3.5355 | ||
| C276CCF4200LG0J | KEMET | Through Hole | 0 | $ 3.4337 | ||
| 878AF24200AA4J | KEMET | Through Hole | 0 | $ 1.8403 | ||
| C878BF34200SA0J | KEMET | Through Hole | 0 | $ 3.2532 | ||
| C274ACA4200AL0J | KEMET | Through Hole | 0 | $ 1.8403 | ||
| C284ACA4200AL0J | KEMET | Through Hole | 0 | $ 3.2255 | ||
| C274AC34200AA0J | KEMET | Through Hole | 0 | $ 1.5193 | ||
| C276CC24200AA0J | KEMET | Through Hole | 0 | $ 2.0143 | ||
| C878AF24200AA4J | KEMET | Through Hole | 0 | $ 2.4984 | ||
| C274AC24200SB0J | KEMET | Through Hole | 0 | $ 2.5333 | ||
| B32355C4205J019 | TDK | Through Hole | 0 | $ 2.0764 |

