TI ADS1230IPWR
| Manufacturer | |
| MPN | ADS1230IPWR |
| LCSC Part # | C58052 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 20-Bit Analog-to-Digital Converter For Bridge Sensors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 100nA | |
| Voltage - Supply | 2.7V~5.3V | |
| Number of Channels | 1 | |
| Integral non - linearity | 10LSB | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 200kHz~4.9152MHz;4.9152MHz | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Power-on reset | |
| Voltage Reference | External | |
| Resolution(Bits) | 10Hz;20;80Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1230 is a precision 20-bit analog-to-digital converter (ADC). With an onboard low-noise programmable gain amplifier (PGA), onboard oscillator, and precision 20-bit delta-sigma ADC, the ADS1230 provides a complete front-end solution for bridge sensor applications including weigh scales, strain gauges, and pressure sensors. The low-noise PGA has a gain of 64 or 128, supporting a full-scale differential input of ±39mV or ±19.5mV, respectively. The delta-sigma ADC has 20-bit effective resolution and is comprised of a 3rd-order modulator and 4th-order digital filter. Two data rates are supported: 10SPS (with both 50Hz and 60Hz rejection) and 80SPS. The ADS1230 can be clocked by the internal oscillator or an external clock source. Offset calibration is performed on-demand, and the ADS1230 can be put in a low-power standby mode or shut off completely in power-down mode. All of the features of the ADS1230 are controlled by dedicated pins; there are no digital registers to program. Data are output over an easily-isolated serial interface that connects directly to the MSP430 and other microcontrollers. The ADS1230 is available in a TSSOP-16 package and is specified from -40°C to +85°C.
Features
- Complete Front-End for Bridge Sensor
- Onboard PGA with Gain of 64 or 128
- Onboard Oscillator
- RMS Noise: 40nV at 10SPS (G=128), 88nV at 80SPS (G=128)
- 18-Bit Noise-Free Resolution
- Selectable 10SPS or 80SPS Data Rates
- Simultaneous 50Hz and 60Hz Rejection at 10SPS
- External Voltage Reference up to 5V for Ratiometric Measurements
- Simple, Pin-Driven Control
- Two-Wire Serial Digital Interface
- Tiny 16-pin TSSOP Package
- Supply Range: 2.7V to 5.3V
- -40°C to +85°C Temperature Range
Applications
- Weigh Scales
- Strain Gauges
- Pressure Sensors
- Industrial Process Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5826 | $ 1.58 |
| 10+ | $ 1.3216 | $ 13.22 |
| 30+ | $ 1.1789 | $ 35.37 |
| 100+ | $ 0.9551 | $ 95.51 |
| 500+ | $ 0.8838 | $ 441.90 |
| 1,000+ | $ 0.8513 | $ 851.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 100nA | |
| Voltage - Supply | 2.7V~5.3V | |
| Number of Channels | 1 | |
| Integral non - linearity | 10LSB | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 200kHz~4.9152MHz;4.9152MHz | |
| Features | Bipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Power-on reset | |
| Voltage Reference | External | |
| Resolution(Bits) | 10Hz;20;80Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1230 is a precision 20-bit analog-to-digital converter (ADC). With an onboard low-noise programmable gain amplifier (PGA), onboard oscillator, and precision 20-bit delta-sigma ADC, the ADS1230 provides a complete front-end solution for bridge sensor applications including weigh scales, strain gauges, and pressure sensors. The low-noise PGA has a gain of 64 or 128, supporting a full-scale differential input of ±39mV or ±19.5mV, respectively. The delta-sigma ADC has 20-bit effective resolution and is comprised of a 3rd-order modulator and 4th-order digital filter. Two data rates are supported: 10SPS (with both 50Hz and 60Hz rejection) and 80SPS. The ADS1230 can be clocked by the internal oscillator or an external clock source. Offset calibration is performed on-demand, and the ADS1230 can be put in a low-power standby mode or shut off completely in power-down mode. All of the features of the ADS1230 are controlled by dedicated pins; there are no digital registers to program. Data are output over an easily-isolated serial interface that connects directly to the MSP430 and other microcontrollers. The ADS1230 is available in a TSSOP-16 package and is specified from -40°C to +85°C.
Features
- Complete Front-End for Bridge Sensor
- Onboard PGA with Gain of 64 or 128
- Onboard Oscillator
- RMS Noise: 40nV at 10SPS (G=128), 88nV at 80SPS (G=128)
- 18-Bit Noise-Free Resolution
- Selectable 10SPS or 80SPS Data Rates
- Simultaneous 50Hz and 60Hz Rejection at 10SPS
- External Voltage Reference up to 5V for Ratiometric Measurements
- Simple, Pin-Driven Control
- Two-Wire Serial Digital Interface
- Tiny 16-pin TSSOP Package
- Supply Range: 2.7V to 5.3V
- -40°C to +85°C Temperature Range
Applications
- Weigh Scales
- Strain Gauges
- Pressure Sensors
- Industrial Process Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



