ADI LTC1967CMS8#PBF
| Manufacturer | |
| MPN | LTC1967CMS8#PBF |
| LCSC Part # | C580468 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision Extended Bandwidth, RMS-to-DC Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Error | 0.1% | |
| Linearity | 0.02% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Error | 0.1% | |
| Linearity | 0.02% |
Introduction
A true RMS-to-DC converter that uses an innovative delta-sigma computational technique. The benefits of the proprietary architecture when compared to conventional log-antilog RMS-to-DC converters are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behavior. Operates with single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors up to 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK, and offers unprecedented linearity. Allows hassle-free system calibration at any input voltage. Has a rail-to-rail output with a separate output reference pin providing flexible level shifting; operates on a single power supply from 4.5V to 5.5V. A low power shutdown mode reduces supply current to 0.1μA. Is packaged in the space-saving MSOP package, which is ideal for portable applications.
Features
- High Linearity: 0.02% Linearity Allows Simple System Calibration
- Wide Input Bandwidth: Bandwidth to 0.1% Additional Gain Error: 40kHz; Bandwidth Independent of Input Voltage Amplitude
- No-Hassle Simplicity: True RMS-DC Conversion with Only One External Capacitor; Delta Sigma Conversion Technology
- Low Supply Current: 330μA Typ
- Ultralow Shutdown Current: 0.1μA
- Flexible Inputs: Differential or Single Ended; Rail-to-Rail Common Mode Voltage Range; Up to 1VPEAK Differential Voltage
- Flexible Output: Rail-to-Rail Output; Separate Output Reference Pin Allows Level Shifting
- Small Size: Space Saving 8-Pin MSOP Package
Applications
- True RMS Digital Multimeters and Panel Meters
- True RMS A0+D0 Measurements
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.0008 | $ 10.00 |
| 10+ | $ 9.7845 | $ 97.85 |
| 30+ | $ 9.6414 | $ 289.24 |
| 100+ | $ 9.4982 | $ 949.82 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Error | 0.1% | |
| Linearity | 0.02% |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/RMS to DC Converters | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Error | 0.1% | |
| Linearity | 0.02% |
Introduction
A true RMS-to-DC converter that uses an innovative delta-sigma computational technique. The benefits of the proprietary architecture when compared to conventional log-antilog RMS-to-DC converters are higher linearity and accuracy, bandwidth independent of amplitude and improved temperature behavior. Operates with single-ended or differential input signals (for EMI/RFI rejection) and supports crest factors up to 4. Common mode input range is rail-to-rail. Differential input range is 1VPEAK, and offers unprecedented linearity. Allows hassle-free system calibration at any input voltage. Has a rail-to-rail output with a separate output reference pin providing flexible level shifting; operates on a single power supply from 4.5V to 5.5V. A low power shutdown mode reduces supply current to 0.1μA. Is packaged in the space-saving MSOP package, which is ideal for portable applications.
Features
- High Linearity: 0.02% Linearity Allows Simple System Calibration
- Wide Input Bandwidth: Bandwidth to 0.1% Additional Gain Error: 40kHz; Bandwidth Independent of Input Voltage Amplitude
- No-Hassle Simplicity: True RMS-DC Conversion with Only One External Capacitor; Delta Sigma Conversion Technology
- Low Supply Current: 330μA Typ
- Ultralow Shutdown Current: 0.1μA
- Flexible Inputs: Differential or Single Ended; Rail-to-Rail Common Mode Voltage Range; Up to 1VPEAK Differential Voltage
- Flexible Output: Rail-to-Rail Output; Separate Output Reference Pin Allows Level Shifting
- Small Size: Space Saving 8-Pin MSOP Package
Applications
- True RMS Digital Multimeters and Panel Meters
- True RMS A0+D0 Measurements
C580468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



