LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI IRS2104STRPBF-JSM product image
  • IRS2104STRPBF-JSM thumbnail 1
  • IRS2104STRPBF-JSM thumbnail 2
  • IRS2104STRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRS2104STRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRS2104STRPBF-JSM
LCSC Part #
C5804630
Packaging
SOP-8
Customer #
Key Attributes
Single-phase high-side and low-side power MOSFET/IGBT driver IC
Datasheetpdf iconJSMSEMI IRS2104STRPBF-JSM
In-Stock: 3,830
3,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3193$ 1.60
50+$ 0.2524$ 12.62
150+$ 0.2238$ 33.57
500+$ 0.188$ 94.00
2,500+$ 0.1721$ 430.25
4,000+$ 0.1626$ 650.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)600mA
Rise Time75ns
Fall Time35ns
FeaturesUnder Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)300mA
Load TypeMOSFET

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The IRS2104S is a high voltage high speed power MOSFET drivers with dependent high- and low- side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross- conduction. The floating channel can be used to drive an N- channel power MOSFET in the high- side configuration which operates up to 700 V. It can work in the temperature range of - 40℃ to 125℃.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Fully operational to +700 V
  • 3.3V, 5V and 15V input logic compatible
  • Tolerant to negative transient voltage dV/dt immune
  • Allowable negative Vs capability: - 9V
  • Gate drive supply range from 10V to 20V
  • Shut down input turns off both channels
  • Cross- conduction prevention
  • Internal 540ns deadtime
  • Matched propagation delay for both channels
  • Typically output Source/Sink current capability: 300mA/600mA
  • Wide operating temperature range - 40°C ~ 125°C
  • RoSH compatible

Applications

AI Translation
  • Motor Control
  • Air Conditioners/ WasiNg MaciNes
  • General Purpose Inverters
  • Micro/Mini Inverter Drives