JSMSEMI TC4428AVOA713
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TC4428AVOA713 |
| LCSC Part # | C5804610 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual-channel 2A ultra-high-speed power switch driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;- | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC4428AVOA is a power switch family driver. It features matched rise and fall times when charging and discharging the gates of power switches. The device exhibits high latch-up immunity under any conditions within its rated power and voltage range. The device will not be damaged when noise spikes of up to 5V (either polarity) appear on the ground pin. The device can accept up to 500mA of reverse current forced back into its output without damage or logic upset. All terminals are fully protected against up to 2.0 kV ESD. Available in an SOIC8 package, it operates over a temperature range of -40°C to 125°C.
Features
- Latch-up protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in a single chip
- Peak output current: 2A
- Operating range: 4.5V~20V
- Maximum negative input voltage: -5V
- High capacitive load drive capability: switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40°C~125°C
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant
- SOIC8
Applications
- Switching power supplies, switching converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class-D switching amplifiers
- High-frequency power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.726$ 0.6171 | $ 0.62 |
| 10+ | $ 0.5872$ 0.4992 | $ 4.99 |
| 30+ | $ 0.5186$ 0.4409 | $ 13.23 |
| 100+ | $ 0.45$ 0.3825 | $ 38.25 |
| 500+ | $ 0.4085$ 0.3473 | $ 173.65 |
| 1,000+ | $ 0.3877$ 0.3296 | $ 329.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;- | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC4428AVOA is a power switch family driver. It features matched rise and fall times when charging and discharging the gates of power switches. The device exhibits high latch-up immunity under any conditions within its rated power and voltage range. The device will not be damaged when noise spikes of up to 5V (either polarity) appear on the ground pin. The device can accept up to 500mA of reverse current forced back into its output without damage or logic upset. All terminals are fully protected against up to 2.0 kV ESD. Available in an SOIC8 package, it operates over a temperature range of -40°C to 125°C.
Features
- Latch-up protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in a single chip
- Peak output current: 2A
- Operating range: 4.5V~20V
- Maximum negative input voltage: -5V
- High capacitive load drive capability: switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40°C~125°C
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant
- SOIC8
Applications
- Switching power supplies, switching converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class-D switching amplifiers
- High-frequency power supplies
C5804610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



