LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI IRS4427STRPBF-JSM product image
  • IRS4427STRPBF-JSM thumbnail 1
  • IRS4427STRPBF-JSM thumbnail 2
  • IRS4427STRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRS4427STRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRS4427STRPBF-JSM
LCSC Part #
C5804608
Packaging
SOP-8
Customer #
Key Attributes
Dual-channel 2A ultra-high-speed power switch driver
Datasheetpdf iconJSMSEMI IRS4427STRPBF-JSM
In-Stock: 247
247 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6923$ 0.69
10+$ 0.5542$ 5.54
30+$ 0.4859$ 14.58
100+$ 0.4176$ 41.76
500+$ 0.3779$ 188.95
1,000+$ 0.3557$ 355.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~20V
Driven Configuration-
Current - Output Low(IOL)2A
Rise Time30ns
Fall Time30ns
Features-;-
Current - Output High(IOH)2A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The IRS4427S is a power switch family driver. It features matched rise and fall times when charging and discharging the gates of power switches. The IRS4427S provides high latch-up immunity under any conditions within its rated power and voltage range. When noise spikes of up to 5V (either polarity) appear on the ground pin, the IRS4427S will not be damaged. The IRS4427S can accept reverse currents of up to 500mA forced back into its outputs without damage or logic upset. All terminals are fully protected against ESD up to 2.0 kV. The IRS4427S is available in an SOIC8 package and operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Latch protection: withstands 0.5A reverse current
  • Input logic protection down to -10V
  • Low output impedance
  • Dual-channel driver integrated in single chip
  • Output peak current: 2A
  • Operating range: 4.5V~20V
  • Maximum input voltage up to 5V
  • High capacitive load drive capability: switching time <25ns at 1nF load
  • Matched rise/fall times
  • Propagation delay: 40ns
  • Wide temperature range: -40°C~125°C
  • Turn-on/turn-off delay characteristics: Ton/Toff = 70ns/70ns
  • RoHS compliant
  • SOIC8

Applications

AI Translation
  • Switching power supplies, switch-mode converters
  • Line drivers
  • Pulse transformer driving
  • Driving MOSFETs and IGBTs
  • Motor control
  • Pulse generators
  • Power switches
  • DC-DC converters
  • Class-D switching amplifiers