ADI LTC1624IS8#TRPBF
| Manufacturer | |
| MPN | LTC1624IS8#TRPBF |
| LCSC Part # | C580420 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | High Efficiency SO-8 N-Channel Switching Regulator Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Synchronous Rectifier | No | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;External compensation;Cable compensation;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Boost;Buck;SEPIC;Inverting | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.19V~30V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 175kHz~225kHz | |
| Output Type | Adjustable | |
| Function | Boost;Step-down type | |
| Quiescent Current | 550uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1624 is a current mode switching regulator controller that drives an external N-channel power MOSFET using a fixed frequency architecture. It can be operated in all standard switching configurations including boost, step-down, inverting and SEPIC. Burst Mode operation provides high efficiency at low load currents. A maximum high duty cycle limit of 95% provides low dropout operation which extends operating time in battery-operated systems. The operating frequency is internally set to 200kHz, allowing small inductor values and minimizing PC board space. The operating current level is user-programmable via an external current sense resistor. Wide input supply range allows operation from 3.5V to 36V (absolute maximum). A multifunction pin |TH/RUN| allows external compensation for optimum load step response plus shutdown. Soft start can also be implemented with the lTH/RUN pin to properly sequence supplies.
Features
- N-Channel MOSFET Drive
- Implements Boost, Step-Down, SEPIC and Inverting Regulators
- Wide Range: 3.5V to 36V Operation
- Wide VOUT Range: 1.19V to 30V in Step-Down Configuration
- ±1% 1.19V Reference
- Low Dropout Operation: 95% Duty Cycle
- 200kHz Fixed Frequency
- Low Standby Current
- Very High Efficiency
- Remote Output Voltage Sense
- Logic-Controlled Micropower Shutdown
- Internal Diode for Bootstrapped Gate Drive
- Current Mode Operation for Excellent Line and Load Transient Response
- Available in an 8-Lead SO Package
Applications
- Notebook and Palmtop Computers
- PDAs
- Cellular Telephones and Wireless Modems
- Battery-Operated Digital Devices
- DC Power Distribution Systems
- Battery Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.4591 | $ 18.46 |
| 10+ | $ 17.6089 | $ 176.09 |
| 30+ | $ 16.1371 | $ 484.11 |
| 100+ | $ 14.852 | $ 1485.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Synchronous Rectifier | No | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;External compensation;Cable compensation;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Boost;Buck;SEPIC;Inverting | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.19V~30V | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 175kHz~225kHz | |
| Output Type | Adjustable | |
| Function | Boost;Step-down type | |
| Quiescent Current | 550uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1624 is a current mode switching regulator controller that drives an external N-channel power MOSFET using a fixed frequency architecture. It can be operated in all standard switching configurations including boost, step-down, inverting and SEPIC. Burst Mode operation provides high efficiency at low load currents. A maximum high duty cycle limit of 95% provides low dropout operation which extends operating time in battery-operated systems. The operating frequency is internally set to 200kHz, allowing small inductor values and minimizing PC board space. The operating current level is user-programmable via an external current sense resistor. Wide input supply range allows operation from 3.5V to 36V (absolute maximum). A multifunction pin |TH/RUN| allows external compensation for optimum load step response plus shutdown. Soft start can also be implemented with the lTH/RUN pin to properly sequence supplies.
Features
- N-Channel MOSFET Drive
- Implements Boost, Step-Down, SEPIC and Inverting Regulators
- Wide Range: 3.5V to 36V Operation
- Wide VOUT Range: 1.19V to 30V in Step-Down Configuration
- ±1% 1.19V Reference
- Low Dropout Operation: 95% Duty Cycle
- 200kHz Fixed Frequency
- Low Standby Current
- Very High Efficiency
- Remote Output Voltage Sense
- Logic-Controlled Micropower Shutdown
- Internal Diode for Bootstrapped Gate Drive
- Current Mode Operation for Excellent Line and Load Transient Response
- Available in an 8-Lead SO Package
Applications
- Notebook and Palmtop Computers
- PDAs
- Cellular Telephones and Wireless Modems
- Battery-Operated Digital Devices
- DC Power Distribution Systems
- Battery Chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

