LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1480CS8#TRPBF product image
Images for reference only

ADI LTC1480CS8#TRPBFRoHS

Manufacturer
MPN
LTC1480CS8#TRPBF
LCSC Part #
C580391
Packaging
SO-8
Customer #
Key Attributes
3.3V Ultra-Low Power RS485 Transceiver
Datasheetpdf iconADI LTC1480CS8#TRPBF
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9548$ 6.95
10+$ 6.7907$ 67.91
30+$ 6.6828$ 200.48
100+$ 6.5734$ 657.34
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSO-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate2.5Mbps
Number of Nodes32
Operating Temperature0℃~+70℃
ESD Protect-
Number of Drivers1
Duplex-
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Low-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current400uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC1480 is an ultralow power differential line transceiver which provides full RS485 compatibility while operating from a single 3.3V supply. It is designed for data transmission standard RS485 applications with extended common mode range (12V to –7V). It also meets the requirements of RS422 and features high speed operation up to 2.5Mb/s. The CMOS design offers significant power savings without sacrificing ruggedness against overload or ESD damage. Typical quiescent current is only 300μA while operating and 1μA in shutdown. The driver and receiver feature three - state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail - safe feature which guarantees a high output state when the inputs are left open. The LTC1480 is fully specified over the commercial and extended industrial temperature range. The LTC1480 is available in 8 - pin SO and DIP packages.

Applications

AI Translation
  • Battery - Powered RS485/RS422 Applications
  • Low Power RS485/RS422 Transceiver Level Translator