ADI LTC1387CG#PBF
| Manufacturer | |
| MPN | LTC1387CG#PBF |
| LCSC Part # | C580373 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | Transceiver 5V SSOP-20 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 2 | |
| Duplex | Full-Duplex;Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
I Two RS232 Transceivers or One RS485 Transceiver Operates from a Single 5V Supply Guaranteed Receiver Output with Inputs Floating or Shorted to Ground I Logic Selectable Fast/Slow RS485 Driver Slew Rate I Low Supply Current: 7mA Typical 5µA Supply Current in Shutdown I Self-Testing Capability in Loopback Mode Separate Driver and Receiver Enable Controls I Driver Maintains High Impedance in Three-State, Shutdown or with Power Off I Receiver Inputs Can Withstand ±25V
The LTC1387 is a low power reconfigurable CMOS bidirectional transceiver. It can be configured as an RS485 differential port or as two RS232 single-ended ports. An onboard charge pump uses four 0.1µF capacitors to generate boosted positive and negative supplies, allowing the RS232 drivers to meet ±5V output swing requirements with only a single 5V supply. A shutdown mode reduces the ICC supply current to 5µA.
The RS232 transceivers are in full compliance with RS232 specification. The RS485 transceiver is in full compliance with RS485 and RS422 specifications. The RS485 receiver assumes a known output state when the inputs are floating or shorted to ground. All interface drivers feature short-circuit and thermal shutdown protection. An enable pin allows RS485 driver outputs to be forced into high impedance which is maintained even when the outputs are forced beyond supply rails or the power is off. A loop back mode allows the driver outputs to be connected back to the receiver inputs for diagnostic self-test.
Features
- Two RS232 Transceivers or One RS485 Transceiver Operates from a Single 5V Supply
- Guaranteed Receiver Output with Inputs Floating or Shorted to Ground
- Logic Selectable Fast/Slow RS485 Driver Slew Rate
- Low Supply Current: 7mA Typical, 5µA Supply Current in Shutdown
- Self-Testing Capability in Loopback Mode
- Separate Driver and Receiver Enable Controls
- Driver Maintains High Impedance in Three-State, Shutdown or with Power Off
- Receiver Inputs Can Withstand ±25V
Applications
-Point-of-Sale Terminals-Software Selectable Multiprotocol Interface Ports-Low Power RT485/RT422/RT232/EIB562 Interface-Cable Repeaters-level Translators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2609 | $ 9.26 |
| 200+ | $ 3.584 | $ 716.80 |
| 500+ | $ 3.459 | $ 1729.50 |
| 1,000+ | $ 3.3957 | $ 3395.70 |
Standard Packaging66/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 5V | |
| Data Rate | - | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 2 | |
| Duplex | Full-Duplex;Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 7mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
I Two RS232 Transceivers or One RS485 Transceiver Operates from a Single 5V Supply Guaranteed Receiver Output with Inputs Floating or Shorted to Ground I Logic Selectable Fast/Slow RS485 Driver Slew Rate I Low Supply Current: 7mA Typical 5µA Supply Current in Shutdown I Self-Testing Capability in Loopback Mode Separate Driver and Receiver Enable Controls I Driver Maintains High Impedance in Three-State, Shutdown or with Power Off I Receiver Inputs Can Withstand ±25V
The LTC1387 is a low power reconfigurable CMOS bidirectional transceiver. It can be configured as an RS485 differential port or as two RS232 single-ended ports. An onboard charge pump uses four 0.1µF capacitors to generate boosted positive and negative supplies, allowing the RS232 drivers to meet ±5V output swing requirements with only a single 5V supply. A shutdown mode reduces the ICC supply current to 5µA.
The RS232 transceivers are in full compliance with RS232 specification. The RS485 transceiver is in full compliance with RS485 and RS422 specifications. The RS485 receiver assumes a known output state when the inputs are floating or shorted to ground. All interface drivers feature short-circuit and thermal shutdown protection. An enable pin allows RS485 driver outputs to be forced into high impedance which is maintained even when the outputs are forced beyond supply rails or the power is off. A loop back mode allows the driver outputs to be connected back to the receiver inputs for diagnostic self-test.
Features
- Two RS232 Transceivers or One RS485 Transceiver Operates from a Single 5V Supply
- Guaranteed Receiver Output with Inputs Floating or Shorted to Ground
- Logic Selectable Fast/Slow RS485 Driver Slew Rate
- Low Supply Current: 7mA Typical, 5µA Supply Current in Shutdown
- Self-Testing Capability in Loopback Mode
- Separate Driver and Receiver Enable Controls
- Driver Maintains High Impedance in Three-State, Shutdown or with Power Off
- Receiver Inputs Can Withstand ±25V
Applications
-Point-of-Sale Terminals-Software Selectable Multiprotocol Interface Ports-Low Power RT485/RT422/RT232/EIB562 Interface-Cable Repeaters-level Translators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

