ADI LTC1257CN8#PBF
| Manufacturer | |
| MPN | LTC1257CN8#PBF |
| LCSC Part # | C580360 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | Complete Single Supply 12-Bit Voltage Output DAC in SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~15.75V | |
| Quiescent Current (Iq) | 350uA | |
| Function | Multi-chip synchronization;Integrated buffer;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | 3.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1257 is a complete single supply, 12-bit voltage output D/A converter (DAC) in an SO-8 package. The LTC1257 includes an output buffer amplifier, 2.048V voltage reference and an easy to use 3-wire cascadable serial interface. An external reference can be used to override the internal reference and extend the output voltage range to 12V. The power supply current is a low 350μA when operating from a 5V supply, making the LTC1257 ideal for battery-powered applications. The space-saving 8-pin SO package and operation with no external components provide the smallest 12-bit D/A system available.
Features
- 8-Pin SO Package
- Buffered Voltage Output
- Built-In 2.048V Reference
- 500μV/LSB with 2.048V Full Scale
- 1/2LSB Max DNL Error
- Guaranteed 12-Bit Monotonic
- 3-Wire Cascadable Serial Interface
- Wide Single Supply Range: VCC = 4.75V to 15.75V
- Low Power: ICC Typ = 350μA with 5V Supply
Applications
- Digital Offset/Gain Adjustment
- Industrial Process Control
- Automatic Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.4833$ 20.9095 | $ 20.91 |
| 10+ | $ 21.448$ 19.9467 | $ 199.47 |
| 50+ | $ 19.655$ 18.2792 | $ 913.96 |
| 100+ | $ 18.0908$ 16.8245 | $ 1682.45 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~15.75V | |
| Quiescent Current (Iq) | 350uA | |
| Function | Multi-chip synchronization;Integrated buffer;Built-in reference source;Output short-circuit protection | |
| Integral non - linearity | 3.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC1257 is a complete single supply, 12-bit voltage output D/A converter (DAC) in an SO-8 package. The LTC1257 includes an output buffer amplifier, 2.048V voltage reference and an easy to use 3-wire cascadable serial interface. An external reference can be used to override the internal reference and extend the output voltage range to 12V. The power supply current is a low 350μA when operating from a 5V supply, making the LTC1257 ideal for battery-powered applications. The space-saving 8-pin SO package and operation with no external components provide the smallest 12-bit D/A system available.
Features
- 8-Pin SO Package
- Buffered Voltage Output
- Built-In 2.048V Reference
- 500μV/LSB with 2.048V Full Scale
- 1/2LSB Max DNL Error
- Guaranteed 12-Bit Monotonic
- 3-Wire Cascadable Serial Interface
- Wide Single Supply Range: VCC = 4.75V to 15.75V
- Low Power: ICC Typ = 350μA with 5V Supply
Applications
- Digital Offset/Gain Adjustment
- Industrial Process Control
- Automatic Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

