ADI LTC1068CG#PBF
| Manufacturer | |
| Mfr. Part # | LTC1068CG#PBF |
| LCSC Part # | C580350 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Clock-Tunable, Quad Second Order, Filter Building Blocks |
| Description | General Purpose Filter 1Hz~50kHz 4 SSOP-28-208mil Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.2175 | $ 17.22 |
10+ | $ 16.6158 | $ 166.16 |
Standard Packaging 47/Full
Tube | ||