ADI LTC1050CS8#PBF
| Manufacturer | |
| Mfr. Part # | LTC1050CS8#PBF |
| LCSC Part # | C580345 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Precision Zero-Drift Operational Amplifier with Internal Capacitors |
| Description | 4.75V~16V 500nV 2.5MHz 30pA 4V/us 1 140dB SO-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.2241 | $ 6.22 |
10+ | $ 6.074 | $ 60.74 |
30+ | $ 5.9734 | $ 179.20 |
100+ | $ 5.8713 | $ 587.13 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$