ADI LTC1050CN8#PBF
| Manufacturer | |
| Mfr. Part # | LTC1050CN8#PBF |
| LCSC Part # | C580344 |
| Package | PDIP-8 |
| Customer # | |
| Key Attributes | Precision Zero-Drift Operational Amplifier with Internal Capacitors |
| Description | 4.75V~16V 500nV 2.5MHz 10pA 4V/us 1 130dB Rail-to-Rail Output PDIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.3367 | $ 9.34 |
10+ | $ 9.0269 | $ 90.27 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$