TRACO POWER TMR 6-2423WI
| Manufacturer | |
| MPN | TMR 6-2423WI |
| LCSC Part # | C5803019 |
| Packaging | SIP,21.8x9.1mm |
| Customer # | |
| Key Attributes | SIP,21.8x9.1mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Vin | 36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+71℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 180uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 11.2mm | |
| Frequency - Switching | 580kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | 21.8mm | |
| Width | 9.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Vin | 36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+71℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 180uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 11.2mm | |
| Frequency - Switching | 580kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | 21.8mm | |
| Width | 9.1mm |
Introduction
The TMR 6WI series is a new family of isolated 6 W DC/DC converter modules with regulated output, featuring wide 4:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +84°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection.
Features
- Highest power density in SIP package
- Wide 4:1 input voltage range
- Ultra-compact SIP-8 package
- Smallest footprint 6 W converter
- Temperature range -40°C to ±84°C
- High efficiency up to 88%
- Indefinite short-circuit protection
- I/O isolation 1600 VDC
- Remote On/Off control
Applications
- Communication equipment
- Instrumentation
- Industrial electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 32.5292 | $ 32.53 |
| 30+ | $ 31.0229 | $ 930.69 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Vin | 36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+71℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 180uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 11.2mm | |
| Frequency - Switching | 580kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | 21.8mm | |
| Width | 9.1mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.1mm | |
| Vin | 36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+71℃ | |
| Quiescent Supply Current | 6mA | |
| Capacitive Load(Max) | 180uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 11.2mm | |
| Frequency - Switching | 580kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Output Power | 6W | |
| Length | 21.8mm | |
| Width | 9.1mm |
Introduction
The TMR 6WI series is a new family of isolated 6 W DC/DC converter modules with regulated output, featuring wide 4:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +84°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection.
Features
- Highest power density in SIP package
- Wide 4:1 input voltage range
- Ultra-compact SIP-8 package
- Smallest footprint 6 W converter
- Temperature range -40°C to ±84°C
- High efficiency up to 88%
- Indefinite short-circuit protection
- I/O isolation 1600 VDC
- Remote On/Off control
Applications
- Communication equipment
- Instrumentation
- Industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



