LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI LT6105IMS8#TRPBF product image
  • LT6105IMS8#TRPBF thumbnail 1
  • LT6105IMS8#TRPBF thumbnail 2
  • LT6105IMS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6105IMS8#TRPBFRoHS

Manufacturer
MPN
LT6105IMS8#TRPBF
LCSC Part #
C580222
Packaging
MSOP-8
Customer #
Key Attributes
Precision, Extended Input Range Current Sense Amplifier
Datasheetpdf iconADI LT6105IMS8#TRPBF
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6239$ 2.3878$ 2.39
10+$ 2.5687$ 2.3376$ 23.38
30+$ 2.5314$ 2.3036$ 69.11
100+$ 2.4924$ 2.2681$ 226.81
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels1
Vcm - Common Mode Voltage-300mV~44V
Vos - Input Offset Voltage300uV
Slew Rate2V/us
Input Offset Current(Ios)50nA
Bandwidth100kHz
FeaturesExternal shunt;Analog output interface;High-side detection;Low-side detection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current15uA
Output Current1.5mA
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current150uA
Gain-
Differential Voltage±44V
Dual Supply-
Single Supply2.85V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT6105 is a micropower, precision current sense amplifier with a very wide input common mode range. The LT6105 monitors unidirectional current via the voltage across an external sense resistor. The input common mode range extends from - 0.3V to 44V, with respect to the negative supply voltage (V-). This allows the LT6105 to operate as a high side current sense monitor or a low side current sense monitor. It also allows the LT6105 to monitor current on a negative supply voltage, as well as continuously monitor a battery from full charge to depletion. The inputs of LT6105 can withstand differential voltages up to ± 44V, which makes it ideal for monitoring a fuse or MOSFET switch.

Gain is configured with external resistors from 1V/V to 100V/V. The input common mode rejection and power supply rejection are in excess of 100dB and the input offset voltage is less than 300μV. A typical slew rate of 2V / μs ensures fast response to unexpected current changes.

The LT6105 can operate from an independent power supply of 2.85V to 36V and draws only 150μA. When V+ is powered down, the sense pins are biased off. This prevents loading of the monitored circuit, irrespective of the sense voltage. The LT6105 is available in a 6 - lead DFN and 8 - lead MSOP package.

Features

AI Translation
  • Very Wide, Over - the - Top Input Common Mode Range
    • Extends 44V Above V- (Independent of V+)
    • Extends - 0.3V Below V-
  • Wide Power Supply Range: 2.85V to 36V
  • Input Offset Voltage: 300μV Maximum
  • Gain Accuracy: 1% Max
  • Gain Configurable with External Resistors
  • Operating Current: 150μA
  • Slew Rate: 2V/μs
  • Sense Input Current When Powered Down: 1nA
  • Full - Scale Output Current: 1mA Minimum
  • Operating Temperature Range - 40°C to 125°C
  • Available in 2mm × 3mm DFN and 8 - Lead MSOP Packages

Applications

AI Translation
  • High Side or Low Side Current Sensing
  • Current Monitoring on Positive or Negative Supply Voltages
  • Battery Monitoring
  • Fuse/MOSFET Monitoring
  • Automotive
  • Power Management
  • Portable Test/Measurement Systems