LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

ADI LT3685EMSE#PBF

제조업체
제조사 품번
LT3685EMSE#PBF
LCSC 번호
C580120
포장
MSOP-10-EP
고객 번호
주요 제원
36V,2A,2.4MHz Step-Down Switching Regulator
데이터시트ADI LT3685EMSE#PBF
RoHS 준수2개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체ADI
포장MSOP-10-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching200kHz~2.4MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Operating status indication;Adjustable soft-start;External compensation;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~36V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage790mV~20V
Quiescent Current10nA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LT3685 is a monolithic step-down switching regulator with adjustable frequency (200kHz to 2.4MHz), accepting operating input voltages up to 38V and a maximum input voltage of 60V. An internal overvoltage protection circuit shuts down the power switch when VIN exceeds a typical value of 38V (36V minimum), allowing the device to safely withstand 60V transient voltages. Integrated on-chip are a high-efficiency 0.25Ω switch, a boost Schottky diode, and the necessary oscillator, control, and logic circuitry. A current mode topology is employed for fast transient response and excellent loop stability. The LT3685's high operating frequency allows the use of small, low-cost inductors and ceramic capacitors, minimizing total solution size while reducing output ripple. A low-current shutdown mode reduces input supply current to less than 1μA, while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 89% of the programmed output voltage. The LT3685 is available in a 10-pin MSOP package and a 3mm x 3mm DFN package, both with an exposed pad for reduced thermal resistance.

주요 특징

AI 번역
  • Wide input range: 3.6V to 36V operating voltage
  • Overvoltage lockout protection against transients up to 60V
  • 2A maximum output current
  • Adjustable switching frequency: 200kHz to 2.4MHz
  • Low shutdown current: <1μA
  • Integrated boost diode
  • Synchronizable from 250kHz to 2MHz
  • Power good flag
  • Saturating switch design: 0.25Ω on-resistance
  • 0.790V feedback reference voltage
  • Output voltage: 0.79V to 20V
  • Soft-start function
  • Compact 10-pin thermally enhanced MSOP and (3mm x 3mm) DFN packages

응용 분야

AI 번역
  • Automotive battery regulation
  • Set-top box
  • Distributed power regulation
  • Industrial power supply
  • Wall transformer regulation