LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3502EDC#TRMPBF product image
  • LT3502EDC#TRMPBF thumbnail 1
  • LT3502EDC#TRMPBF thumbnail 2
  • LT3502EDC#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3502EDC#TRMPBFRoHS

Manufacturer
MPN
LT3502EDC#TRMPBF
LCSC Part #
C580088
Packaging
DFN-8-EP(2x2)
Customer #
Key Attributes
1.1MHz/2.2MHz, 500mA Step-Down Regulators
Datasheetpdf iconADI LT3502EDC#TRMPBF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.143$ 4.14
10+$ 4.0464$ 40.46
30+$ 3.9804$ 119.41
100+$ 3.916$ 391.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~40V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current500mA
Quiescent Current1.5mA

Introduction

AI Translation

The LT3502/LT3502A are current mode PWM step-down DC/DC converters with an internal 500mA power switch, in tiny 8-lead 2mm × 2mm DFN and 10-lead MS10 packages. The wide input voltage range of 3V to 40V makes the LT3502/LT3502A suitable for regulating power from a wide variety of sources, including 24V industrial supplies and automotive batteries. Its high operating frequency allows the use of tiny, low cost inductors and capacitors, resulting in a very small solution. Constant frequency above the AM band avoids interfering with radio reception, making the LT3502A particularly suitable for automotive applications. Cycle-by-cycle current limit and frequency foldback provide protection against shorted outputs. Soft-start and frequency foldback eliminates input current surge during start-up. DA current sense provides further protection in fault conditions. An internal boost diode reduces component count.

Features

AI Translation
  • 3V to 40V Input Voltage Range
  • 500mA Output Current
  • Switching Frequency: 2.2MHz (LT3502A), 1.1MHz (LT3502)
  • 800mV Feedback Voltage
  • Short-Circuit Robust
  • Soft-Start
  • Low Shutdown Current: <2µA
  • Internally Compensated
  • Internal Boost Diode
  • Thermally Enhanced 2mm × 2mm 8-Lead DFN and 10-Lead MS10 Package

Applications

AI Translation
  • Automotive Systems
  • Battery-Powered Equipment
  • Wall Transformer Regulation
  • Distributed Supply Regulation