ADI LT3493EDCB#TRMPBF
| Manufacturer | |
| Mfr. Part # | LT3493EDCB#TRMPBF |
| LCSC Part # | C580080 |
| Package | DFN-6-EP(2x3) |
| Customer # | |
| Key Attributes | 1.2A, 750kHz Step-Down Switching Regulator in 2mm × 3mm DFN |
| Description | 750kHz Buck Adjustable 780mV~34.2V 1.2A DFN-6-EP(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | DFN-6-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
133 
133
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2994 | $ 3.30 |
10+ | $ 3.1648 | $ 31.65 |
30+ | $ 3.0834 | $ 92.50 |
100+ | $ 2.7531 | $ 275.31 |
500+ | $ 2.7156 | $ 1357.80 |
1,000+ | $ 2.6984 | $ 2698.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$