LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3092ETS8#TRMPBF product image
  • LT3092ETS8#TRMPBF thumbnail 1
  • LT3092ETS8#TRMPBF thumbnail 2
  • LT3092ETS8#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3092ETS8#TRMPBFRoHS

Manufacturer
MPN
LT3092ETS8#TRMPBF
LCSC Part #
C580043
Packaging
TSOT-23-8
Customer #
Key Attributes
200mA 2-Terminal Programmable Current Source
Datasheetpdf iconADI LT3092ETS8#TRMPBF
In-Stock: 219
219 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4825$ 5.48
10+$ 4.7469$ 47.47
30+$ 4.3095$ 129.29
100+$ 3.8672$ 386.72
500+$ 3.6631$ 1831.55
1,000+$ 3.5708$ 3570.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerADI
PackagingTSOT-23-8
FeaturesProgrammable output current;Overcurrent Protection
Output Current200mA
Voltage - Supply1.2V~40V
Operating Temperature-40℃~+125℃
TypeCurrent Source

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Programmable 2-Terminal Current Source Maximum Output Current: 200mA Wide Input Voltage Range: 1.2V to 40V Input/Output Capacitors Not Required Resistor Ratio Sets Output Current Initial Set Pin Current Accuracy: 1% Reverse-Voltage Protection Reverse-Current Protection <0.001 %/V Line Regulation Typical Current Limit and Thermal Shutdown Protection Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages AEC-Q100 Qualified for Automotive Applications

Features

AI Translation
  • Programmable 2-Terminal Current Source
  • Maximum Output Current: 200mA
  • Wide Input Voltage Range: 1.2V to 40V
  • Input/Output Capacitors Not Required
  • Resistor Ratio Sets Output Current
  • Initial Set Pin Current Accuracy: 1%
  • Reverse-Voltage Protection
  • Reverse-Current Protection <0.001 %/V
  • Line Regulation
  • Typical Current Limit and Thermal Shutdown Protection
  • Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • 2-Terminal Floating Current Source
  • GND Referred Current Source
  • Variable Current Source
  • In-Line Limiter
  • Intrinsic Safety Circuits