LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3045IMSE#PBF product image
  • LT3045IMSE#PBF thumbnail 1
  • LT3045IMSE#PBF thumbnail 2
  • LT3045IMSE#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3045IMSE#PBFRoHS

Manufacturer
MPN
LT3045IMSE#PBF
LCSC Part #
C580014
Packaging
MSOP-12-EP
Customer #
Key Attributes
20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator
Datasheetpdf iconADI LT3045IMSE#PBF
In-Stock: 156
156 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9116$ 7.91
10+$ 6.8642$ 68.64
30+$ 6.2244$ 186.73
100+$ 5.6901$ 569.01
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingMSOP-12-EP
Output Voltage0V~15V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)25uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage20V
Output TypeAdjustable
FeaturesAdjustable current limiting;Operating status indication;Enable control;Input under-voltage protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging37
Sales UnitPiece

Introduction

AI Translation

The LT3045 is a high performance low dropout linear regulator featuring ultralow noise and ultrahigh PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage. Operating quiescent current is nominally 2.2mA and drops to <<1μA in shutdown. The LT3045’s wide output voltage range (0V to 15V) while maintaining unity - gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start - up capability and programmable power good to indicate output voltage regulation. The LT3045 is stable with a minimum 10μF ceramic output capacitor. Built - in protection includes reverse - battery protection, reverse - current protection, internal current limit with foldback and thermal limit with hysteresis. The LT3045 is available in thermally enhanced 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN packages.

Features

AI Translation
  • Ultralow RMS Noise: 0.8μBMS (10Hz to 100kHz)
  • Ultralow Spot Noise: 2nV/√Hz at 10kHz
  • Ultrahigh PSRR: 76dB at 1MHz
  • Output Current: 500mA
  • Wide Input Voltage Range: 1.8V to 20V
  • Single Capacitor Improves Noise and PSRR
  • 100μA SET Pin Current: ±1% Initial Accuracy
  • Single Resistor Programs Output Voltage
  • High Bandwidth: 1MHz
  • Programmable Current Limit
  • Low Dropout Voltage: 260mV
  • Output Voltage Range: 0V to 15V
  • Programmable Power Good
  • Fast Start - Up Capability
  • Precision Enable/UVLO
  • Parallelable for Lower Noise and Higher Current
  • Internal Current Limit with Foldback
  • Minimum Output Capacitor: 10μF Ceramic
  • Reverse - Battery and Reverse - Current Protection
  • 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN Package
  • AEC - Q100 Qualified for Automotive Applications

Applications

AI Translation
  • RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
  • Very Low Noise Instrumentation
  • High Speed/High Precision Data Converters
  • Medical Applications: Imaging, Diagnostics
  • Precision Power Supplies
  • Post - Regulator for Switching Supplies