ADI LT3045EMSE#PBF
| Manufacturer | |
| MPN | LT3045EMSE#PBF |
| LCSC Part # | C580012 |
| Packaging | MSOP-12-EP |
| Customer # | |
| Key Attributes | 20V, 500mA, Ultralow Noise, Ultrahigh PSRR Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP | |
| Output Voltage | 0V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 20V | |
| Output Type | Adjustable | |
| Features | Adjustable current limiting;Operating status indication;Enable control;Input under-voltage protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3045 is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage. Operating quiescent current is nominally 2.2mA and drops to <1µA in shutdown. The LT3045’s wide output voltage range (0V to 15V) while maintaining unity - gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start - up capability and programmable power good to indicate output voltage regulation. The LT3045 is stable with a minimum 10µF ceramic output capacitor. Built - in protection includes reverse - battery protection, reverse - current protection, internal current limit with foldback and thermal limit with hysteresis. The LT3045 is available in thermally enhanced 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN packages.
Features
- Ultralow RMS Noise: 0.8µV_{RMS} (10Hz to 100kHz)
- Ultralow Spot Noise: 2nV/√Hz at 10kHz
- Ultrahigh PSRR: 76dB at 1MHz
- Output Current: 500mA
- Wide Input Voltage Range: 1.8V to 20V
- Single Capacitor Improves Noise and PSRR
- 100µA SET Pin Current: ±1% Initial Accuracy
- Single Resistor Programs Output Voltage
- High Bandwidth: 1MHz
- Programmable Current Limit
- Low Dropout Voltage: 260mV
- Output Voltage Range: 0V to 15V
- Programmable Power Good
- Fast Start - Up Capability
- Precision Enable/UVLO
- Parallelable for Lower Noise and Higher Current
- Internal Current Limit with Foldback
- Minimum Output Capacitor: 10µF Ceramic
- Reverse - Battery and Reverse - Current Protection
- 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN Package
Applications
- RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
- Very Low Noise Instrumentation
- High Speed/High Precision Data Converters
- Medical Applications: Imaging, Diagnostics
- Precision Power Supplies
- Post - Regulator for Switching Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7582$ 7.4479 | $ 7.45 |
| 10+ | $ 6.9563$ 6.6781 | $ 66.78 |
| 30+ | $ 5.998$ 5.7581 | $ 172.74 |
| 100+ | $ 5.5025$ 5.2824 | $ 528.24 |
Standard Packaging37/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12-EP | |
| Output Voltage | 0V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 20V | |
| Output Type | Adjustable | |
| Features | Adjustable current limiting;Operating status indication;Enable control;Input under-voltage protection;Reverse polarity voltage protection;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3045 is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3045 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 500mA at a typical 260mV dropout voltage. Operating quiescent current is nominally 2.2mA and drops to <1µA in shutdown. The LT3045’s wide output voltage range (0V to 15V) while maintaining unity - gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Additionally, the regulator features programmable current limit, fast start - up capability and programmable power good to indicate output voltage regulation. The LT3045 is stable with a minimum 10µF ceramic output capacitor. Built - in protection includes reverse - battery protection, reverse - current protection, internal current limit with foldback and thermal limit with hysteresis. The LT3045 is available in thermally enhanced 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN packages.
Features
- Ultralow RMS Noise: 0.8µV_{RMS} (10Hz to 100kHz)
- Ultralow Spot Noise: 2nV/√Hz at 10kHz
- Ultrahigh PSRR: 76dB at 1MHz
- Output Current: 500mA
- Wide Input Voltage Range: 1.8V to 20V
- Single Capacitor Improves Noise and PSRR
- 100µA SET Pin Current: ±1% Initial Accuracy
- Single Resistor Programs Output Voltage
- High Bandwidth: 1MHz
- Programmable Current Limit
- Low Dropout Voltage: 260mV
- Output Voltage Range: 0V to 15V
- Programmable Power Good
- Fast Start - Up Capability
- Precision Enable/UVLO
- Parallelable for Lower Noise and Higher Current
- Internal Current Limit with Foldback
- Minimum Output Capacitor: 10µF Ceramic
- Reverse - Battery and Reverse - Current Protection
- 12 - Lead MSOP and 10 - Lead 3mm × 3mm DFN Package
Applications
- RF Power Supplies: PLLs, VCOs, Mixers, LNAs, PAs
- Very Low Noise Instrumentation
- High Speed/High Precision Data Converters
- Medical Applications: Imaging, Diagnostics
- Precision Power Supplies
- Post - Regulator for Switching Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



