ADI LT1999IMS8-20#PBF
| Manufacturer | |
| Mfr. Part # | LT1999IMS8-20#PBF |
| LCSC Part # | C579981 |
| Package | MSOP-8 |
| Customer # | |
| Description | -5V~80V 2MHz 1 3V/us MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
65
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.8973 | $ 8.90 |
10+ | $ 7.724 | $ 77.24 |
30+ | $ 7.0092 | $ 210.28 |
100+ | $ 6.4097 | $ 640.97 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$