LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MMBZ5246B-TP product image
Images for reference only

MCC MMBZ5246B-TP

Manufacturer
MPN
MMBZ5246B-TP
LCSC Part #
C5799171
Packaging
SOT-23
Customer #
Key Attributes
1 Independent 16V SOT-23 Single Zener Diodes RoHS
DatasheetMCC MMBZ5246B-TP
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0362$ 0.04
10+$ 0.0285$ 0.29
30+$ 0.0243$ 0.73
100+$ 0.0217$ 2.17
500+$ 0.0195$ 9.75
1,000+$ 0.0183$ 18.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOT-23
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)100nA@12V
Impedance(Zzt)17Ω
Zener Voltage(Range)-
Zener Voltage(Nom)16V
Impedance(Zzk)600Ω

Features

AI Translation
  • Surface Mount Package
  • ESD Protected up to 16KV (HBM)
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)