TDK MLJ1608WR47JT000
| Manufacturer | |
| Mfr. Part # | MLJ1608WR47JT000 |
| LCSC Part # | C5798881 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 470nH 400mA 494mΩ 0603 |
| Description | 400mA 470nH 494mΩ 600mA ±5% 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
14,650
14,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0714 | $ 0.71 |
100+ | $ 0.0571 | $ 5.71 |
300+ | $ 0.05 | $ 15.00 |
1,000+ | $ 0.0447 | $ 44.70 |
4,000+ | $ 0.0404 | $ 161.60 |
8,000+ | $ 0.0382 | $ 305.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$