ADI LT1716CS5#TRPBF
| Manufacturer | |
| MPN | LT1716CS5#TRPBF |
| LCSC Part # | C579821 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | Micropower, Precision Rail-to-Rail Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Features | Enable/shutdown function;ESD protection | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1.6mV | |
| Quiescent Current | 60uA | |
| Ib - Input Bias Current | 50nA | |
| Output Mode | - | |
| Propagation Delay Time | 5.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2.7V~44V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1716 comparator operates on any total power supply voltage between 2.7V and 44V drawing 35µA of quiescent current. The LT1716 has a unique input stage that can be taken 44V above V−, independent of V+ supply. (Built- in resistors protect the inputs for faults below the negative supply of up to 5V.) The inputs can withstand 44V both differential and common mode. The output stage includes a class "B" pull- up current source, eliminating the need for an external resistive pull- up and saving power. Output voltage swings to within 35mV of the negative supply and 55mV of the positive supply, which makes the comparator a good choice for low voltage single supply operation. The output stage is also designed to drive loads connected to a higher supply than the LT1716 supply, the same as an open collector output stage. The LT1716 is available in a SOT- 23 5- lead package.
Features
- Operates from 2.7V to 44V
- Over- The- Top: Input Common Mode Range Extends 44V Above V−, Independent of V+
- Micropower: 35µA Iq
- Offset Voltage: 1.5mV Max
- Valid Output with Either Input 5V Below V−
- Rail- to- Rail Output Swing
- Output Can Drive Loads Above V+
- Internal Pull- Up Current
-
- 40°C to 125°C Operating Temperature Range
- Low Profile (1mm) SOT- 23 (ThinSOT) Package
- AEC- Q100 Qualified for Automotive Applications
Applications
- Power Supply Monitors
- Relay/Lamp Driver
- Oscillators
- Peak Detector
- Level Shifting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4757$ 3.3367 | $ 3.34 |
| 10+ | $ 3.3962$ 3.2604 | $ 32.60 |
| 30+ | $ 3.3443$ 3.2106 | $ 96.32 |
| 100+ | $ 3.2924$ 3.1607 | $ 316.07 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Features | Enable/shutdown function;ESD protection | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 1.6mV | |
| Quiescent Current | 60uA | |
| Ib - Input Bias Current | 50nA | |
| Output Mode | - | |
| Propagation Delay Time | 5.5us | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2.7V~44V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1716 comparator operates on any total power supply voltage between 2.7V and 44V drawing 35µA of quiescent current. The LT1716 has a unique input stage that can be taken 44V above V−, independent of V+ supply. (Built- in resistors protect the inputs for faults below the negative supply of up to 5V.) The inputs can withstand 44V both differential and common mode. The output stage includes a class "B" pull- up current source, eliminating the need for an external resistive pull- up and saving power. Output voltage swings to within 35mV of the negative supply and 55mV of the positive supply, which makes the comparator a good choice for low voltage single supply operation. The output stage is also designed to drive loads connected to a higher supply than the LT1716 supply, the same as an open collector output stage. The LT1716 is available in a SOT- 23 5- lead package.
Features
- Operates from 2.7V to 44V
- Over- The- Top: Input Common Mode Range Extends 44V Above V−, Independent of V+
- Micropower: 35µA Iq
- Offset Voltage: 1.5mV Max
- Valid Output with Either Input 5V Below V−
- Rail- to- Rail Output Swing
- Output Can Drive Loads Above V+
- Internal Pull- Up Current
-
- 40°C to 125°C Operating Temperature Range
- Low Profile (1mm) SOT- 23 (ThinSOT) Package
- AEC- Q100 Qualified for Automotive Applications
Applications
- Power Supply Monitors
- Relay/Lamp Driver
- Oscillators
- Peak Detector
- Level Shifting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



