TRACO POWER THN 20-2412WI
| Manufacturer | |
| MPN | THN 20-2412WI |
| LCSC Part # | C5797351 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 850uF | |
| Number of Outputs | 1 | |
| Iout | 1.67A | |
| Height | 9.9mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Dynamic voltage scaling;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 89% | |
| Output Power | 20W | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 850uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.67A | |
| Height | 9.9mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Dynamic voltage scaling;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 89% | |
| Output Power | 20W | |
| Length | 25.4mm | |
| Width | 25.4mm |
Introduction
The THN 20WI series models are high performance DC/DC converters. They achieve 20 W output power and come in a small size metal casing (1.0"×1.0"×0.4"). The models feature an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote On/Off control make these converters an ideal solution for battery operated systems.
Features
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal casing with isolated baseplate
- Ultrawide 4:1 input voltage ranges
- Very high efficiency up to 90%
- Output voltage adjustable
- Remote On/Off control
- Operating temp. range -40°C to +75°C and up to 85°C with heat-sink
- I/O isolation voltage 1600 VDC
- Input filter meets EN 55032 class A without external components
Applications
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Where space on the PCB is critical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 65.3083 | $ 65.31 |
| 30+ | $ 62.2846 | $ 1868.54 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 850uF | |
| Number of Outputs | 1 | |
| Iout | 1.67A | |
| Height | 9.9mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Dynamic voltage scaling;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 89% | |
| Output Power | 20W | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 36V | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+75℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 850uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.67A | |
| Height | 9.9mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Dynamic voltage scaling;Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Conversion Efficiency | 89% | |
| Output Power | 20W | |
| Length | 25.4mm | |
| Width | 25.4mm |
Introduction
The THN 20WI series models are high performance DC/DC converters. They achieve 20 W output power and come in a small size metal casing (1.0"×1.0"×0.4"). The models feature an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote On/Off control make these converters an ideal solution for battery operated systems.
Features
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal casing with isolated baseplate
- Ultrawide 4:1 input voltage ranges
- Very high efficiency up to 90%
- Output voltage adjustable
- Remote On/Off control
- Operating temp. range -40°C to +75°C and up to 85°C with heat-sink
- I/O isolation voltage 1600 VDC
- Input filter meets EN 55032 class A without external components
Applications
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Where space on the PCB is critical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

