LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 5-4823WI product image
  • TEN 5-4823WI thumbnail 1
  • TEN 5-4823WI thumbnail 2
  • TEN 5-4823WI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEN 5-4823WIRoHS

Manufacturer
MPN
TEN 5-4823WI
LCSC Part #
C5796962
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
DC DC CONVERTER ±15V 6W
Datasheetpdf iconTRACO POWER TEN 5-4823WI
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 32.5503$ 32.55
10+$ 31.4413$ 314.41
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,31.8x20.3mm
Number of Outputs2
Iout200mA
Vin18V~75V
Ripple Noise80mVp-p
Vout±15V
Operating Temperature-40℃~+85℃
Quiescent Supply Current10mA
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode;Under Voltage Protection
Conversion Efficiency82%
Output Power6W
Capacitive Load(Max)100uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

The TEN 5WI series is a family of high performance dc-dc converter modules with 5 W output power, featuring ultra wide input voltage ranges of 9 - 36 VDC or 18 - 75 VDC. They come in a shielded DIP-24 metal package with industry-standard footprint. A high efficiency allows -40℃ to +70℃ operation ambient temperatures at full load.

Features

AI Translation
  • Ultra wide 4:1 input range
  • DIP-24 Package with standard pinout
  • Full SMD design
  • Extended operating temperature range – -40°C to +85°C max.
  • High efficiency
  • Excellent load and line regulation
  • Indefinite short circuit protection
  • I/O isolation 1500VDC
  • Built-in Filter to meet EN 55022, Class A and FCC, level A
  • Lead-free design, fully RoHS compliant

Applications

AI Translation
  • Battery operated equipment
  • Distributed power architectures in communication, instrumentation and industrial electronics