DFRobot TEL0092
| 제조업체 | |
| 제조사 품번 | TEL0092 |
| LCSC 번호 | C5796849 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 2.4GHz ESP8266 Chip USB RF Transceiver Modules and Modems RoHS |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | DFRobot | |
| 포장 | - | |
| Frequency Range | 2.4GHz | |
| Utilized IC / Part | ESP8266 Chip | |
| Features | Wi-Fi direct | |
| Interface | USB |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | DFRobot | |
| 포장 | - | |
| Frequency Range | 2.4GHz |
| 타입 | 설명 | |
|---|---|---|
| Utilized IC / Part | ESP8266 Chip | |
| Features | Wi-Fi direct | |
| Interface | USB |
개요
Wifi Bee-ESP8266 is a Serial-to-WIFI module using XBEE design in a compact size, compatible with XBEE expansion base, applicable to a variety of 3.3V single-chip system. It can be used for Arduino, wireless data transfer, remote control. On-board switch can be used to easily select the Startup module or Upgrade firmware. ESP8266 has a powerful on-chip processing and storage capacity, built-in 32-bit processor, built-in Lwip protocol stack. Support AP * STA mode co-exist. And you could configure various parameters via AT commands.
주요 특징
- Wi-Fi Direct (P2P), soft-AP
- Built-in TCP/IP protocol stack
- Built-in low-power 32-bit CPU: can work as an application processor
- Support WPA WPA2/WPA2-PSK encryption
- Support UART interface
- Support for TTL serial port to wireless application
- Working voltage: 3.3V power <240Ma
- Wireless standard: IEEE802.11b/g/n
- Frequency: 2.4 GHz
응용 분야
- Arduino
- Wireless data transfer
- Remote control
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 16.0924 | $ 16.09 |
| 200+ | $ 6.4218 | $ 1284.36 |
| 500+ | $ 6.2069 | $ 3103.45 |
| 1,000+ | $ 6.1011 | $ 6101.10 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | DFRobot | |
| 포장 | - | |
| Frequency Range | 2.4GHz | |
| Utilized IC / Part | ESP8266 Chip | |
| Features | Wi-Fi direct | |
| Interface | USB |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | DFRobot | |
| 포장 | - | |
| Frequency Range | 2.4GHz |
| 타입 | 설명 | |
|---|---|---|
| Utilized IC / Part | ESP8266 Chip | |
| Features | Wi-Fi direct | |
| Interface | USB |
개요
Wifi Bee-ESP8266 is a Serial-to-WIFI module using XBEE design in a compact size, compatible with XBEE expansion base, applicable to a variety of 3.3V single-chip system. It can be used for Arduino, wireless data transfer, remote control. On-board switch can be used to easily select the Startup module or Upgrade firmware. ESP8266 has a powerful on-chip processing and storage capacity, built-in 32-bit processor, built-in Lwip protocol stack. Support AP * STA mode co-exist. And you could configure various parameters via AT commands.
주요 특징
- Wi-Fi Direct (P2P), soft-AP
- Built-in TCP/IP protocol stack
- Built-in low-power 32-bit CPU: can work as an application processor
- Support WPA WPA2/WPA2-PSK encryption
- Support UART interface
- Support for TTL serial port to wireless application
- Working voltage: 3.3V power <240Ma
- Wireless standard: IEEE802.11b/g/n
- Frequency: 2.4 GHz
응용 분야
- Arduino
- Wireless data transfer
- Remote control
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |

