LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1076CR#PBF product image
  • LT1076CR#PBF thumbnail 1
  • LT1076CR#PBF thumbnail 2
  • LT1076CR#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1076CR#PBFRoHS

Manufacturer
MPN
LT1076CR#PBF
LCSC Part #
C579632
Packaging
DDPAK-7
Customer #
Key Attributes
100kHz Step-down type Adjustable 2.5V~35V DDPAK-7 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LT1076CR#PBF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 28.7649$ 28.76
30+$ 27.3611$ 820.83
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDDPAK-7
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching100kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck;Flyback
Operating Voltage8V~45V
Switch tube (built-in/external)Built-in
Output Current-
Output Voltage2.5V~35V

Introduction

AI Translation

The LT1074 is a 5A (LT1076 is rated at 2A) monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry, and all current limit components, are included on the chip. The topology is a classic positive “buck” configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter, and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1074 to drive a tapped inductor in the buck mode with output currents up to 10A. The LT1074 uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behavior of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1074 nearly bust-proof for output overloads or shorts. The input voltage range as a buck converter is 8V to 60V, but a self-boot feature allows input voltages as low as 5V in the inverting and boost configurations. The LT1074 is available in low cost TO-220 or DD packages with frequency pre-set at 100kHz and current limit at 6.5A (LT1076 = 2.6A). A 7-pin TO-220 package is also available which allows current limit to be adjusted down to zero. In addition, full micropower shutdown can be programmed. A fixed 5V output, 2A version is also available.

Features

AI Translation
  • 5A Onboard Switch (LT1074)
  • Operates Up to 60V Input
  • 100kHz Switching Frequency
  • Greatly Improved Dynamic Behavior
  • Available in Low Cost 5 and 7-Lead Packages
  • Only 8.5mA Quiescent Current
  • Programmable Current Limit
  • Micropower Shutdown Mode

Applications

AI Translation
  • Buck Converter with Output Voltage Range of 2.5V to 50V
  • Tapped-Inductor Buck Converter with 10A Output at 5V
  • Positive-to-Negative Converter
  • Negative Boost Converter
  • Multiple Output Buck Converter