LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI LT1027CCS8-5#PBF product image
  • LT1027CCS8-5#PBF thumbnail 1
  • LT1027CCS8-5#PBF thumbnail 2
  • LT1027CCS8-5#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1027CCS8-5#PBFRoHS

Manufacturer
MPN
LT1027CCS8-5#PBF
LCSC Part #
C579619
Packaging
SOIC-8
Customer #
Key Attributes
Precision 5V Reference
Datasheetpdf iconADI LT1027CCS8-5#PBF
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.5437$ 13.3802$ 13.38
10+$ 14.077$ 12.9509$ 129.51
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
Output Voltage5V
Quiescent Current3.5mA
Tolerance±0.05%
Voltage - Supply8V~40V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz3uVp-p
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The LT1027 is a precision reference with extra-low drift, superior accuracy, excellent line and load regulation and low output impedance at high frequency. This device is intended for use in 12- to 16-bit A-to-D and D-to-A systems where demanding accuracy requirements must be met without the use of power hungry, heated substrate references. The fast settling output recovers quickly from load transients such as those presented by A-to-D converter reference inputs. The LT1027 brings together both outstanding accuracy and temperature coefficient specifications. The LT1027 reference is based on LTC's proprietary advanced subsurface Zener bipolar process which eliminates noise and stability problems associated with surface breakdown devices.

Features

AI Translation
  • Very Low Drift: 2ppm/°C Max TC
  • Pin Compatible with LT1021, REF-02 (PDIP Package)
  • Output Sources 15mA, Sinks 10mA
  • Excellent Transient Response Suitable for A-to-D Reference Inputs
  • Noise Reduction Pin
  • Excellent Long Term Stability
  • Less Than 1ppm P-P Noise (0.1Hz to 10Hz)

Applications

AI Translation
  • A-to-D and D-to-A Converters
  • Digital Voltmeters
  • Reference Standard
  • Precision Current Source