LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden MCASU32MAB7106KPNA01 product image
  • MCASU32MAB7106KPNA01 thumbnail 1
  • MCASU32MAB7106KPNA01 thumbnail 2
  • MCASU32MAB7106KPNA01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden MCASU32MAB7106KPNA01RoHS

Manufacturer
MPN
MCASU32MAB7106KPNA01
LCSC Part #
C5796173
Packaging
1210
Customer #
Key Attributes
CAP CER 10uF 50V X7R 1210
Datasheetpdf iconTaiyo Yuden MCASU32MAB7106KPNA01
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1639$ 0.82
50+$ 0.1384$ 6.92
150+$ 0.1256$ 18.84
1,000+$ 0.1131$ 113.10
2,000+$ 0.1054$ 210.80
5,000+$ 0.1016$ 508.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging1210
Capacitance10uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece