ADI LT1019AIS8-2.5#PBF
| Manufacturer | |
| MPN | LT1019AIS8-2.5#PBF |
| LCSC Part # | C579613 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Precision Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 4V~40V | |
| Reference Type | Series;Parallel | |
| Output Current | 10mA | |
| Features | Built-in temperature sensor | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1019 is a third generation bandgap voltage reference utilizing thin film technology and a greatly improved curvature correction technique. Wafer level trimming of both reference and output voltage combines to produce very low TC and tight initial output voltage tolerance. The LT1019 can both sink and source up to 10mA and can be used in either the series or shunt mode, allowing the reference to operate with positive or negative output voltages without external components. Minimum input/ output voltage is less than 1V in the series mode, providing improved tolerance of low line conditions and excellent line regulation.
Features
- Tight Initial Output Voltage: <0.05%
- Ultralow Drift: 3μ/°C Typical
- Series or Shunt Operation
- Curvature Corrected
- Ultrahigh Line Rejection: ≈0.5ppm/V
- Low Output Impedance: ≈0.02Ω
- Plug-In Replacement for Present References
- Available at 2.5V, 4.5V, 5V, and 10V
- 100% Noise Tested
- Temperature Output
- Industrial Temperature Range in SO - 8
- Available in 8 - Lead N8 and S8 Packages
Applications
- Negative Shunt References
- A/D and D/A Converters
- Precision Regulators
- Constant Current Sources
- V/F Converters
- Bridge Excitation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.5401 | $ 22.54 |
| 10+ | $ 21.4805 | $ 214.81 |
| 30+ | $ 19.6453 | $ 589.36 |
| 100+ | $ 18.0437 | $ 1804.37 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 4V~40V | |
| Reference Type | Series;Parallel | |
| Output Current | 10mA | |
| Features | Built-in temperature sensor | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1019 is a third generation bandgap voltage reference utilizing thin film technology and a greatly improved curvature correction technique. Wafer level trimming of both reference and output voltage combines to produce very low TC and tight initial output voltage tolerance. The LT1019 can both sink and source up to 10mA and can be used in either the series or shunt mode, allowing the reference to operate with positive or negative output voltages without external components. Minimum input/ output voltage is less than 1V in the series mode, providing improved tolerance of low line conditions and excellent line regulation.
Features
- Tight Initial Output Voltage: <0.05%
- Ultralow Drift: 3μ/°C Typical
- Series or Shunt Operation
- Curvature Corrected
- Ultrahigh Line Rejection: ≈0.5ppm/V
- Low Output Impedance: ≈0.02Ω
- Plug-In Replacement for Present References
- Available at 2.5V, 4.5V, 5V, and 10V
- 100% Noise Tested
- Temperature Output
- Industrial Temperature Range in SO - 8
- Available in 8 - Lead N8 and S8 Packages
Applications
- Negative Shunt References
- A/D and D/A Converters
- Precision Regulators
- Constant Current Sources
- V/F Converters
- Bridge Excitation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

