ADI LT1016CS8#PBF
| Manufacturer | |
| MPN | LT1016CS8#PBF |
| LCSC Part # | C579610 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | UltraFast Precision 10ns Comparator |
| Datasheet | ADI LT1016CS8#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 300nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Latch function | |
| Dual Supply | ±5V | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Output Type | - | |
| Propagation Delay(tpd) | 10ns | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 25mA | |
| Vos - Input Offset Voltage | 1mV | |
| Single Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 300nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Latch function | |
| Dual Supply | ±5V |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Output Type | - | |
| Propagation Delay(tpd) | 10ns | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 25mA | |
| Vos - Input Offset Voltage | 1mV | |
| Single Supply | 5V |
Introduction
The LT1016 is an UltraFast 10ns comparator that interfaces directly to TTL/CMOS logic while operating off either ±5V or single 5V supplies. Tight offset voltage specifications and high gain allow the LT1016 to be used in precision applications. Matched complementary outputs further extend the versatility of this comparator. A unique output stage provides active drive in both directions for maximum speed into TTL/CMOS logic or passive loads, yet does not exhibit the large current spikes found in conventional output stages. This allows the LT1016 to remain stable with the outputs in the active region which, greatly reduces the problem of output "glitching" when the input signal is slow moving or is low level. The LT1016 has a LATCH pin which will retain input data at the outputs, when held high. Quiescent negative power supply current is only 3mA. This allows the negative supply pin to be driven from virtually any supply voltage with a simple resistive divider. Device performance is not affected by variations in negative supply voltage.
Features
- UltraFast™ (10ns typ)
- Operates Off Single 5V Supply or ±5V
- Complementary Output to TTL
- Low Offset Voltage
- No Minimum Input Slew Rate Requirement
- No Power Supply Current Spiking
- Output Latch Capability
Applications
- High Speed A/D Converters
- High Speed Sampling Circuits
- Line Receivers
- Extended Range V-to-F Converters
- Fast Pulse Height/Width Discriminators
- Zero-Crossing Detectors
- Current Sense for Switching Regulators
- High Speed Triggers
- Crystal Oscillators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.3049 | $ 10.30 |
| 10+ | $ 8.9697 | $ 89.70 |
| 30+ | $ 8.1548 | $ 244.64 |
| 100+ | $ 7.4717 | $ 747.17 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 300nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Latch function | |
| Dual Supply | ±5V | |
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Output Type | - | |
| Propagation Delay(tpd) | 10ns | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 25mA | |
| Vos - Input Offset Voltage | 1mV | |
| Single Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 300nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Latch function | |
| Dual Supply | ±5V |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300nA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Output Type | - | |
| Propagation Delay(tpd) | 10ns | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 25mA | |
| Vos - Input Offset Voltage | 1mV | |
| Single Supply | 5V |
Introduction
The LT1016 is an UltraFast 10ns comparator that interfaces directly to TTL/CMOS logic while operating off either ±5V or single 5V supplies. Tight offset voltage specifications and high gain allow the LT1016 to be used in precision applications. Matched complementary outputs further extend the versatility of this comparator. A unique output stage provides active drive in both directions for maximum speed into TTL/CMOS logic or passive loads, yet does not exhibit the large current spikes found in conventional output stages. This allows the LT1016 to remain stable with the outputs in the active region which, greatly reduces the problem of output "glitching" when the input signal is slow moving or is low level. The LT1016 has a LATCH pin which will retain input data at the outputs, when held high. Quiescent negative power supply current is only 3mA. This allows the negative supply pin to be driven from virtually any supply voltage with a simple resistive divider. Device performance is not affected by variations in negative supply voltage.
Features
- UltraFast™ (10ns typ)
- Operates Off Single 5V Supply or ±5V
- Complementary Output to TTL
- Low Offset Voltage
- No Minimum Input Slew Rate Requirement
- No Power Supply Current Spiking
- Output Latch Capability
Applications
- High Speed A/D Converters
- High Speed Sampling Circuits
- Line Receivers
- Extended Range V-to-F Converters
- Fast Pulse Height/Width Discriminators
- Zero-Crossing Detectors
- Current Sense for Switching Regulators
- High Speed Triggers
- Crystal Oscillators
C579610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

