LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1014CN#PBF product image
Images for reference only

ADI LT1014CN#PBFRoHS

Manufacturer
MPN
LT1014CN#PBF
LCSC Part #
C579605
Packaging
PDIP-14
Customer #
Key Attributes
1MHz 20mA Four channels 0.4V/us 15nA PDIP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT1014CN#PBF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.9066$ 26.91
30+$ 25.5922$ 767.77
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-14
Gain Bandwidth Product1MHz
Output Current20mA
Number of ChannelsFour channels
FeaturesReverse-phase input protection
Slew Rate0.4V/us
Operating Temperature0℃~+70℃
Ib - Input Bias Current15nA
Rail to Rail-

Introduction

AI Translation

The LT1014 is the first precision quad operational amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space and cost, as compared to single operational amplifiers. The LT1014’s low offset voltage of 50µV, drift of 0.3µV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350µA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain. Similarly, the LT1013 is the first precision dual op amp in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/ MC1558, LM158 and OP-221. The LT1013’s specifications are similar to (even somewhat better than) the LT1014’s. Both the LT1013 and LT1014 can be operated off a single 5V power supply: input common mode range includes ground; the output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs, is eliminated. A full set of specifications is provided with ±15V and single 5V supplies.

Features

AI Translation
  • Single Supply Operation
  • Input Voltage Range Extends to Ground
  • Output Swings to Ground While Sinking Current
  • Pin Compatible to 1458 and 324 with Precision Specs
  • Guaranteed Offset Voltage: 150µv Max
  • Guaranteed Low Drift: 2µV/°C Max
  • Guaranteed Offset Current: 0.8nA Max
  • Guaranteed High Gain 5mA Load Current: 1.5 Million Min
  • 17mA Load Current: 0.8 Million Min
  • Guaranteed Low Supply Current: 500µA Max
  • Low Voltage Noise, 0.1Hz to 10Hz: 0.55µVP-P
  • Low Current Noise—Better than 0P-07, 0.07pA/√Hz

Applications

AI Translation
  • Battery-Powered Precision Instrumentation
  • Strain Gauge Signal Conditioners
  • Thermocouple Amplifers
  • Instrumentation Amplifers
  • 4mA to 20mA Current Loop Transmitters
  • Multiple Limit Threshold Detection
  • Active Filters
  • Multiple Gain Blocks