DIODES MBR10200CTF-G1
| Manufacturer | |
| MPN | MBR10200CTF-G1 |
| LCSC Part # | C5795369 |
| Packaging | TO-220F-3 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-220F-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | TO-220F-3 | |
| Reverse Leakage Current (Ir) | 150uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 200V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A | |
| Voltage - Forward(Vf@If) | 950mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6674 | $ 0.67 |
| 10+ | $ 0.6532 | $ 6.53 |
| 50+ | $ 0.6437 | $ 32.19 |
| 100+ | $ 0.6342 | $ 63.42 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

