LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM5401ARWZ product image
Images for reference only

ADI ADUM5401ARWZ

Manufacturer
MPN
ADUM5401ARWZ
LCSC Part #
C579419
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Four-channel isolator with integrated DC/DC converter
DatasheetADI ADUM5401ARWZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7337$ 14.73
10+$ 12.9151$ 129.15
30+$ 11.8068$ 354.20
100+$ 10.8772$ 1087.72
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
FeaturesFail-safe output;Power-on reset
CMTI(kV/us)25kV/us
Number of Channels4
Number of Forward Channels3
Number of Reverse Channels1
Operating Temperature-40℃~+105℃
Isolation Voltage(Vrms)2500
Data Rate(Max)1Mbps

Introduction

AI Translation

ADuM5401/ADuM5402/ADuM5403/ADuM5404 are quad-channel digital isolators with integrated isoPower isolated DC/DC converters. The DC/DC converter is based on iCoupler technology and can deliver up to 500 mW of regulated isolated power at 5.0 V (5.0 V input supply) or 3.3 V (3.3 V supply), eliminating the need for a separate isolated DC/DC converter in low-power isolation designs. By utilizing iCoupler chip-scale transformer technology to simultaneously isolate both logic signals and the magnetic components of the DC/DC converter, a compact, fully isolated solution is achieved. The ADuM5401/ADuM5402/ADuM5403/ADuM5404 isolators provide 4 independent isolated channels, supporting multiple channel configurations and data rates. isoPower uses high-frequency switching elements to transfer power through its transformer.

Features

AI Translation
  • Isolated DC/DC converter with integrated isoPower
  • 3.3 V or 5.0 V regulated output
  • Up to 500 mW output power
  • Four DC - 25 Mbps (NRZ) signal isolation channels
  • Schmitt trigger inputs
  • 16-pin SOIC package, creepage distance >8.0 mm
  • Operating temperature up to 105°C
  • High common-mode transient immunity: >25 kV/μs
  • Safety and regulatory certifications: UL recognized 2500 V rms (1 minute), per UL 1577; CSA Component Acceptance Notice #5A (pending); VDE certificate per standard (pending); DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 V_IORM = 560 V peak

Applications

AI Translation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial fieldbus isolation
  • Power-on biasing and gate drive
  • Isolated sensor interface
  • Industrial PLC

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADUM5401ARWZ-RLADISOIC-16-300mil657$ 21.3404